Zener Diode 20 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 5 W ±5% Through Hole DO-15
Micro Commercial Components Corporate Video

1N5357B-TP

DigiKey Part Number
1N5357BTPMSTR-ND - Tape & Reel (TR)
1N5357BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5357B-TP
Description
DIODE ZENER 20V 5W DO15
Customer Reference
Detailed Description
Zener Diode 20 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-15
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,501
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT):4160
Tape & Reel (TR):4160
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.18200$31.82
100$2.02500$202.50
500$1.52410$762.05
1,000$1.36238$1,362.38
2,000$1.22612$2,452.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.11142$4,445.68
8,000$1.01489$8,119.12
12,000$0.96570$11,588.40
20,000$0.91041$18,208.20
28,000$0.87767$24,574.76
40,000$0.84584$33,833.60
Manufacturers Standard Package