Similar



1N5356B-TP | |
|---|---|
DigiKey Part Number | 1N5356BTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5356B-TP |
Description | DIODE ZENER 19V 5W DO15 |
Customer Reference | |
Detailed Description | Zener Diode 19 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 14.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-15 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5356BRLG | onsemi | 5,929 | 1N5356BRLGOSCT-ND | $6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.10113 | $4,404.52 |
| 8,000 | $1.00533 | $8,042.64 |
| 12,000 | $0.95650 | $11,478.00 |
| 20,000 | $0.90162 | $18,032.40 |
| 28,000 | $0.86913 | $24,335.64 |
| 40,000 | $0.86096 | $34,438.40 |


