


MCAC120N04Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC120N04Y-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAC120N04Y-TP |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 83W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2144 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.77408 | $33,870.40 |