Zener Diode 8.2 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 5 W ±5% Through Hole DO-15
Micro Commercial Components Corporate Video

1N5344B-TP

DigiKey Part Number
1N5344BTPMSTR-ND - Tape & Reel (TR)
1N5344BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5344B-TP
Description
DIODE ZENER 8.2V 5W DO15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,377
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.25300$22.53
100$1.52100$152.10
500$1.18390$591.95
1,000$1.07702$1,077.02
2,000$1.05762$2,115.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.05548$4,221.92
8,000$0.75663$6,053.04
12,000$0.72914$8,749.68
20,000$0.69975$13,995.00
Manufacturers Standard Package