
BZT52B9V1HE3-TP | |
---|---|
DigiKey Part Number | 353-BZT52B9V1HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B9V1HE3-TPCT-ND - Cut Tape (CT) 353-BZT52B9V1HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1HE3-TP |
Description | DIODE ZENER 9.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.14400 | $11.44 |
100 | $0.70710 | $70.71 |
500 | $0.51762 | $258.81 |
1,000 | $0.45614 | $456.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37766 | $1,132.98 |
6,000 | $0.33801 | $2,028.06 |
9,000 | $0.31778 | $2,860.02 |
15,000 | $0.29502 | $4,425.30 |
21,000 | $0.28154 | $5,912.34 |
30,000 | $0.26842 | $8,052.60 |
75,000 | $0.23962 | $17,971.50 |
150,000 | $0.22182 | $33,273.00 |
300,000 | $0.20686 | $62,058.00 |