
1N4148XHE3-T3P | |
|---|---|
DigiKey Part Number | 353-1N4148XHE3-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148XHE3-T3P |
Description | IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31724 | $951.72 |
| 6,000 | $0.28312 | $1,698.72 |
| 9,000 | $0.26571 | $2,391.39 |
| 15,000 | $0.24612 | $3,691.80 |
| 21,000 | $0.23452 | $4,924.92 |
| 30,000 | $0.22322 | $6,696.60 |
| 75,000 | $0.19842 | $14,881.50 |
| 150,000 | $0.18309 | $27,463.50 |
| 300,000 | $0.17020 | $51,060.00 |


