
1EZ10D5-TP | |
---|---|
DigiKey Part Number | 353-1EZ10D5-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1EZ10D5-TP |
Description | DIODE ZENER 10V 1W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.67046 | $3,352.30 |
10,000 | $0.61006 | $6,100.60 |
15,000 | $0.57927 | $8,689.05 |
25,000 | $0.54466 | $13,616.50 |
35,000 | $0.52416 | $18,345.60 |
50,000 | $0.50424 | $25,212.00 |
125,000 | $0.46820 | $58,525.00 |