87.5V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.5V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

15KP54A-TP

DigiKey Part Number
15KP54A-TPTR-ND - Tape & Reel (TR)
15KP54A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KP54A-TP
Description
TVS DIODE 54VWM 87.5VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
87.5V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$94.88000$94.88
10$71.46900$714.69
100$60.37870$6,037.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$49.32900$24,664.50
Manufacturers Standard Package