15KP20CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 223
Unit Price: $74.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $140.10019
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $134.71173
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $29.46217
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $29.46220
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,297
Unit Price: $30.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $107.76938
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.38091
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,382
Unit Price: $50.25000
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

15KP20CA-TP

DigiKey Part Number
15KP20CA-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KP20CA-TP
Description
TVS DIODE 20VWM 34.3VC R6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
34.3V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
34.3V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$49.26600$24,633.00
Manufacturers Standard Package