15KP170CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $172.82415
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $166.17708
Datasheet

Similar


Littelfuse Inc.
In Stock: 723
Unit Price: $241.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $239.29498
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $226.00081
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $197.89315
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $197.89315
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $132.94165
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $126.29458
Datasheet
275V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

15KP170CA-TP

DigiKey Part Number
15KP170CA-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KP170CA-TP
Description
TVS DIODE 170VWM 275VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
275V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$49.32900$24,664.50
Manufacturers Standard Package