Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



15KP100CA-TP | |
|---|---|
DigiKey Part Number | 353-15KP100CA-TPTR-ND - Tape & Reel (TR) 353-15KP100CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KP100CA-TP |
Description | TVS DIODE 100VWM 162VC R6 |
Customer Reference | |
Detailed Description | 162V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA100CA | Littelfuse Inc. | 385 | 15KPA100CACT-ND | $101.95000 | Similar |
| 15KPA100CA-HR | Littelfuse Inc. | 0 | 15KPA100CA-HR-ND | $181.46536 | Similar |
| 15KPA100CA-HRA | Littelfuse Inc. | 0 | 15KPA100CA-HRA-ND | $174.48654 | Similar |
| 15KPA100CA/B | YAGEO | 0 | 13-15KPA100CA/BTB-ND | $36.34385 | Similar |
| 15KPA100CA/TR13 | YAGEO | 0 | 13-15KPA100CA/TR13TR-ND | $36.34384 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.84000 | $115.84 |
| 10 | $80.61200 | $806.12 |
| 100 | $60.74620 | $6,074.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $52.29434 | $26,147.17 |
| 1,000 | $49.58395 | $49,583.95 |
| 1,500 | $49.32900 | $73,993.50 |





