1.5KE56CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 1,076
Unit Price: $5.18000
Datasheet

Direct


Littelfuse Inc.
In Stock: 24,453
Unit Price: $9.04000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13
Unit Price: $7.56000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.26352

Similar


YAGEO
In Stock: 1,798
Unit Price: $2.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,900
Unit Price: $6.99000
Datasheet
77V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77V Clamp Ipp Tvs Diode Through Hole DO-201AE
Micro Commercial Components Corporate Video

1.5KE56CA-TP

DigiKey Part Number
353-1.5KE56CA-TPTR-ND - Tape & Reel (TR)
353-1.5KE56CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE56CA-TP
Description
TVS DIODE 47.8VWM 77VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
77V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.33300$43.33
100$2.80760$280.76
500$2.14942$1,074.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.88718$2,264.62
2,400$1.71644$4,119.46
3,600$1.62939$5,865.80
6,000$1.53154$9,189.24
8,400$1.47360$12,378.24
12,000$1.41728$17,007.36
Manufacturers Standard Package