



1.5KE56A-TP | |
|---|---|
DigiKey Part Number  | 1.5KE56A-TPMSTR-ND - Tape & Reel (TR) 1.5KE56A-TPMSCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE56A-TP  | 
Description  | TVS DIODE 47.8VWM 77VC DO201AE  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 77V Clamp Ipp Tvs Diode Through Hole DO-201AE  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 47.8V  | |
Voltage - Breakdown (Min)  | 53.2V  | |
Voltage - Clamping (Max) @ Ipp  | 77V  | |
Current - Peak Pulse (10/1000µs)  | -  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AE, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.14000 | $5.14 | 
| 10 | $3.18200 | $31.82 | 
| 100 | $2.30070 | $230.07 | 
| 500 | $2.13296 | $1,066.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,200 | $1.69697 | $2,036.36 | 
| 2,400 | $1.68881 | $4,053.14 | 
| 3,600 | $1.65504 | $5,958.14 | 
| 6,000 | $1.30026 | $7,801.56 | 

