


1.5KE400CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE400CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE400CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400CA-TP |
Description | TVS DIODE 342VWM 548VC DO201AE |
Customer Reference | |
Detailed Description | 548V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Cut Tape (CT): | 2496 |
| Tape & Reel (TR): | 2496 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.83700 | $58.37 |
| 100 | $3.80490 | $380.49 |
| 500 | $2.93096 | $1,465.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.58299 | $3,099.59 |
| 2,400 | $2.35649 | $5,655.58 |
| 3,600 | $2.24107 | $8,067.85 |
| 6,000 | $2.11134 | $12,668.04 |
| 8,400 | $2.03452 | $17,089.97 |
| 12,000 | $1.95985 | $23,518.20 |

