


1.5KE39A-TP | |
---|---|
DigiKey Part Number | 1.5KE39A-TPMSTR-ND - Tape & Reel (TR) 1.5KE39A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39A-TP |
Description | TVS DIODE 33.3VWM 53.9V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.21900 | $32.19 |
100 | $2.06180 | $206.18 |
500 | $1.56074 | $780.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.88477 | $2,261.72 |
2,400 | $1.71425 | $4,114.20 |
3,600 | $1.62731 | $5,858.32 |
6,000 | $1.52959 | $9,177.54 |
8,400 | $1.47171 | $12,362.36 |
12,000 | $1.41547 | $16,985.64 |
30,000 | $1.30863 | $39,258.90 |