1.5KE18CA-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE18CA-BP
Micro Commercial Components Corporate Video

1.5KE250A-TP

DigiKey Part Number
1.5KE250A-TPMSTR-ND - Tape & Reel (TR)
1.5KE250A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE250A-TP
Description
TVS DIODE 214VWM 344VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
344V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.13000$8.13
10$5.97800$59.78
100$4.28610$428.61
500$3.43220$1,716.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$2.96418$3,557.02
2,400$2.72605$6,542.52
3,600$2.69731$9,710.32
6,000$2.66960$16,017.60
Manufacturers Standard Package