



1.5KE24A-TP | |
|---|---|
DigiKey Part Number | 1.5KE24A-TPMSTR-ND - Tape & Reel (TR) 1.5KE24A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE24A-TP |
Description | TVS DIODE 20.5VWM 33.2V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.27200 | $32.72 |
| 100 | $2.08990 | $208.99 |
| 500 | $1.57836 | $789.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.76063 | $2,112.76 |
| 2,400 | $1.59939 | $3,838.54 |
| 3,600 | $1.51716 | $5,461.78 |
| 6,000 | $1.42475 | $8,548.50 |
| 8,400 | $1.37002 | $11,508.17 |
| 12,000 | $1.31682 | $15,801.84 |

