



1.5KE24A-TP | |
---|---|
DigiKey Part Number | 1.5KE24A-TPMSTR-ND - Tape & Reel (TR) 1.5KE24A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE24A-TP |
Description | TVS DIODE 20.5VWM 33.2V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.03000 | $30.30 |
100 | $1.93290 | $193.29 |
500 | $1.45958 | $729.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.75838 | $2,110.06 |
2,400 | $1.59735 | $3,833.64 |
3,600 | $1.51523 | $5,454.83 |
6,000 | $1.42293 | $8,537.58 |
8,400 | $1.36827 | $11,493.47 |
12,000 | $1.31514 | $15,781.68 |
30,000 | $1.20086 | $36,025.80 |