Similar

1.5KE130CA-TP | |
|---|---|
DigiKey Part Number | 353-1.5KE130CA-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE130CA-TP |
Description | TVS DIODE 111VWM 179VC DO201AE |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-201AE, Axial |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE130CA/B | YAGEO | 1,977 | 13-1.5KE130CA/BCT-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.56702 | $1,880.42 |


