



1.5KE110A-TP | |
|---|---|
DigiKey Part Number | 1.5KE110A-TPMSTR-ND - Tape & Reel (TR) 1.5KE110A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE110A-TP |
Description | TVS DIODE 94VWM 152VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.48600 | $34.86 |
| 100 | $2.22970 | $222.97 |
| 500 | $1.68770 | $843.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.88718 | $2,264.62 |
| 2,400 | $1.71644 | $4,119.46 |
| 3,600 | $1.62939 | $5,865.80 |
| 6,000 | $1.53154 | $9,189.24 |
| 8,400 | $1.47360 | $12,378.24 |
| 12,000 | $1.41728 | $17,007.36 |

