


1.5KE10A-TP | |
---|---|
DigiKey Part Number | 1.5KE10A-TPMSTR-ND - Tape & Reel (TR) 1.5KE10A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10A-TP |
Description | TVS DIODE 8.55VWM 14.5V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.03800 | $30.38 |
100 | $1.93780 | $193.78 |
500 | $1.46332 | $731.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.27404 | $1,528.85 |
2,400 | $1.15077 | $2,761.85 |
3,600 | $1.08791 | $3,916.48 |
6,000 | $1.01723 | $6,103.38 |
8,400 | $0.97535 | $8,192.94 |
12,000 | $0.93465 | $11,215.80 |
30,000 | $0.84530 | $25,359.00 |
60,000 | $0.80262 | $48,157.20 |