
Satfleet 3in1/100-00131-01 | |
|---|---|
DigiKey Part Number | 5420-Satfleet3in1/100-00131-01-ND |
Manufacturer | |
Manufacturer Product Number | Satfleet 3in1/100-00131-01 |
Description | Iridium Certified, Active GPS Gl |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, Iridium™ Module SMA Male Screw |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Maxtena Inc | Gain 5.5dBic, 5.5dBic, 1.5dBic |
Packaging Bulk | Features Cable - 508mm, LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Screw |
Frequency (Center/Band) 1.575GHz, 1.602GHz, 1.621GHz | Height (Max) 1.969" (50.00mm) |
Antenna Type Module | Applications GLONASS, GPS, Iridium™ |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $524.61000 | $524.61 |
| 10 | $496.42200 | $4,964.22 |
| 25 | $485.46000 | $12,136.50 |


