
MEA-915-N-60/100-00263-01 | |
|---|---|
DigiKey Part Number | 5420-MEA-915-N-60/100-00263-01-ND |
Manufacturer | |
Manufacturer Product Number | MEA-915-N-60/100-00263-01 |
Description | Ultra-Rugged Dipole Antenna |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa Whip, Straight N Type Female Base Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Maxtena Inc | Gain 5.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 915MHz | Height (Max) 25.039" (636.00mm) |
Antenna Type Whip, Straight | Applications ISM, LoRa |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $345.30000 | $345.30 |
| 10 | $323.37900 | $3,233.79 |
| 25 | $313.20000 | $7,830.00 |


