



M1575HCT-22P-SMA/100-00043-01 | |
|---|---|
DigiKey Part Number | 5420-M1575HCT-22P-SMA/100-00043-01-ND |
Manufacturer | |
Manufacturer Product Number | M1575HCT-22P-SMA/100-00043-01 |
Description | Helical L1 Passive GPS Antenna |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Maxtena Inc | VSWR 1.5 |
Packaging Bulk | Gain -0.5dBic |
Part Status Active | Termination SMA |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 1.496" (38.00mm) |
Antenna Type Whip, Straight | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $501.12000 | $501.12 |
| 10 | $475.98600 | $4,759.86 |
| 25 | $463.45760 | $11,586.44 |


