
XRP7713EVB-DEMO-1-KIT | |
|---|---|
DigiKey Part Number | XRP7713EVB-DEMO-1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | XRP7713EVB-DEMO-1-KIT |
Description | EVAL BOARD FOR XRP7713 |
Customer Reference | |
Detailed Description | XRP7713 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.9V ~ 5.1V | |
Current - Output | 5A | |
Voltage - Input | 4.75V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s), Accessories | |
Utilized IC / Part | XRP7713 | |
Note | - | |
Base Product Number |

