


XRP29302AETBTR-L | |
---|---|
DigiKey Part Number | XRP29302AETBTR-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP29302AETBTR-L |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | XRP29302AETBTR-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 3A | |
Current - Output | ||
Current - Supply (Max) | 60 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.94420 | $3,972.10 |
1,000 | $7.68992 | $7,689.92 |
1,500 | $7.56257 | $11,343.85 |
2,500 | $7.42144 | $18,553.60 |
3,500 | $7.33897 | $25,686.40 |
5,000 | $7.25965 | $36,298.25 |