72 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR79110EL-F

DigiKey Part Number
1016-2069-ND
Manufacturer
Manufacturer Product Number
XR79110EL-F
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 4.5V - 22V Input
Datasheet
 Datasheet
EDA/CAD Models
XR79110EL-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
22V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
72-PowerBFQFN Module
Size / Dimension
0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm)
Supplier Device Package
72-QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$154.43000$154.43
10$110.14400$1,101.44
168$85.66423$14,391.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.