
XR77128EVB-DEMO-1 | |
|---|---|
DigiKey Part Number | XR77128EVB-DEMO-1-ND |
Manufacturer | |
Manufacturer Product Number | XR77128EVB-DEMO-1 |
Description | EVAL BOARD FOR XR77128 |
Customer Reference | |
Detailed Description | XR77128 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1.5V, 2.5V, 3.3V | |
Current - Output | 10A, 5A, 3A, 3A | |
Voltage - Input | 5.5V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | XR77128 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $271.74000 | $1,086.96 |

