XR77128 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XR77128 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
XR77128EVB-DEMO-1-KITA_Contents

XR77128EVB-DEMO-1-KITA

DigiKey Part Number
1016-2066-ND
Manufacturer
Manufacturer Product Number
XR77128EVB-DEMO-1-KITA
Description
EVAL BOARD FOR XR77128
Customer Reference
Detailed Description
XR77128 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10A, 5A, 3A, 3A
Manufacturer
MaxLinear, Inc.
Voltage - Input
5.5V ~ 25V
Packaging
Box
Regulator Topology
Buck
Part Status
Not For New Designs
Contents
Board(s)
Main Purpose
DC/DC, Step Down with LDO
Utilized IC / Part
XR77128
Outputs and Type
4 Non-Isolated Outputs
Base Product Number
Voltage - Output
1V, 1.5V, 2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$741.33000$741.33
Manufacturers Standard Package