
XR77103EVB-A1R0 | |
|---|---|
DigiKey Part Number | 1016-2125-ND |
Manufacturer | |
Manufacturer Product Number | XR77103EVB-A1R0 |
Description | EVAL BOARD FOR XR77103A1R0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR77103-A1R0 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 6V | |
Current - Output | 2A, 2A, 2A | |
Voltage - Input | 4.5V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | XR77103-A1R0 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $429.49000 | $1,288.47 |


