
XR77103ELBTR-A0R5 | |
|---|---|
DigiKey Part Number | 1016-2215-2-ND - Tape & Reel (TR) 1016-2215-1-ND - Cut Tape (CT) 1016-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR77103ELBTR-A0R5 |
Description | IC REG BCK ADJ/0.8V TRPL 32TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V, 9V, 12V) 3 Output 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XR77103ELBTR-A0R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.3V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.94000 | $28.94 |
| 10 | $21.76200 | $217.62 |
| 25 | $19.96840 | $499.21 |
| 100 | $17.99190 | $1,799.19 |
| 250 | $17.05008 | $4,262.52 |
| 500 | $16.85572 | $8,427.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $15.43798 | $46,313.94 |


