
XR33194ESBEVB | |
---|---|
DigiKey Part Number | 1016-2175-ND |
Manufacturer | |
Manufacturer Product Number | XR33194ESBEVB |
Description | EVAL BOARD FOR XR33194 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR33194 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | - | |
Utilized IC / Part | XR33194 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $318.55750 | $1,274.23 |