
XR31234EDTR | |
|---|---|
DigiKey Part Number | 1016-XR31234EDTR-ND - Tape & Reel (TR) 1016-XR31234EDTRCT-ND - Cut Tape (CT) 1016-XR31234EDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR31234EDTR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR31234EDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $15.52200 | $155.22 |
| 25 | $14.18360 | $354.59 |
| 100 | $12.71540 | $1,271.54 |
| 250 | $12.01456 | $3,003.64 |
| 500 | $11.59216 | $5,796.08 |
| 1,000 | $11.24455 | $11,244.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.87757 | $27,193.92 |
| 5,000 | $10.65641 | $53,282.05 |
| 7,500 | $10.54567 | $79,092.52 |

