
XR20M1280L40-0A-EB | |
---|---|
DigiKey Part Number | 1016-1628-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1280L40-0A-EB |
Description | EVAL BOARD FOR XR20M1280L40 |
Customer Reference | |
Detailed Description | XR20M1280L40 - UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | UART | |
Embedded | - | |
Utilized IC / Part | XR20M1280L40 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |