
XR16V598IQ100-F | |
---|---|
DigiKey Part Number | XR16V598IQ100-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16V598IQ100-F |
Description | IC UART FIFO 16B OCTAL 100QFP |
Customer Reference | |
Detailed Description | UART IC 8 Channel RS485 16 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V598IQ100-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 8 | |
FIFO's | 16 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 15Mbps | |
Voltage - Supply | 2.25V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (14x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
66 | $278.26712 | $18,365.63 |