ST16C554DCQ64TR-F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 708
Unit Price: $125.79000
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 1,065
Unit Price: $141.16000
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 3,091
Unit Price: $142.15000
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: $89.56091
Datasheet
UART IC 4, QUART Channel RS232 16 Byte 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C554DCQ64TR-F

DigiKey Part Number
ST16C554DCQ64TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST16C554DCQ64TR-F
Description
IC UART FIFO 16B QUAD 64LQFP
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS232 16 Byte 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ST16C554DCQ64TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
4, QUART
FIFO's
16 Byte
Protocol
RS232
Data Rate (Max)
1.5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types