ST16C554DIJ68-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 3,091
Unit Price: $142.15000
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: $277.48000
Datasheet

Similar


Texas Instruments
In Stock: 145
Unit Price: $246.73000
Datasheet

Similar


Texas Instruments
In Stock: 45
Unit Price: $275.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $167.08128
Datasheet

Similar


Texas Instruments
In Stock: 58
Unit Price: $280.85000
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: $280.85000
Datasheet

Similar


Texas Instruments
In Stock: 43
Unit Price: $283.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $219.19000
Datasheet
UART IC 4, QUART Channel RS232 16 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C554DIJ68-F

DigiKey Part Number
1016-1267-5-ND
Manufacturer
Manufacturer Product Number
ST16C554DIJ68-F
Description
IC UART FIFO 16B QUAD 68PLCC
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS232 16 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
ST16C554DIJ68-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
4, QUART
FIFO's
16 Byte
Protocol
RS232
Data Rate (Max)
1.5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types