
ST16C550CQ48TR-F | |
---|---|
DigiKey Part Number | 1016-1860-2-ND - Tape & Reel (TR) 1016-1860-1-ND - Cut Tape (CT) 1016-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST16C550CQ48TR-F |
Description | IC UART FIFO 16B SGL 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C550CQ48TR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.83000 | $60.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $35.47097 | $53,206.46 |