
SPX432M-L/TR | |
---|---|
DigiKey Part Number | 1016-1875-2-ND - Tape & Reel (TR) 1016-1875-1-ND - Cut Tape (CT) 1016-1875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX432M-L/TR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 80 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX432M-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 80 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.54641 | $4,639.23 |
6,000 | $1.50377 | $9,022.62 |
9,000 | $1.48242 | $13,341.78 |
15,000 | $1.45875 | $21,881.25 |
21,000 | $1.44493 | $30,343.53 |
30,000 | $1.43163 | $42,948.90 |