8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3819S-L-5-0/TR

DigiKey Part Number
1016-SPX3819S-L-5-0/TR-ND - Tape & Reel (TR)
1016-SPX3819S-L-5-0/TRCT-ND - Cut Tape (CT)
1016-SPX3819S-L-5-0/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX3819S-L-5-0/TR
Description
IC REG LINEAR 5V 500MA 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SPX3819S-L-5-0/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.86100$38.61
25$3.46400$86.60
100$3.02770$302.77
250$2.81896$704.74
500$2.69334$1,346.67
1,000$2.58995$2,589.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.48073$6,201.82
5,000$2.41492$12,074.60
7,500$2.38196$17,864.70
12,500$2.34542$29,317.75
17,500$2.32409$40,671.57
25,000$2.30355$57,588.75
Manufacturers Standard Package