


SPX3819M5-L-1-5/TR | |
---|---|
DigiKey Part Number | 1016-SPX3819M5-L-1-5/TR-ND - Tape & Reel (TR) 1016-SPX3819M5-L-1-5/TRCT-ND - Cut Tape (CT) 1016-SPX3819M5-L-1-5/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-1-5/TR |
Description | IC REG LINEAR 1.5V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-1-5/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.57800 | $25.78 |
25 | $2.30240 | $57.56 |
100 | $1.99610 | $199.61 |
250 | $1.85012 | $462.53 |
500 | $1.76192 | $880.96 |
1,000 | $1.68950 | $1,689.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.59991 | $4,799.73 |
6,000 | $1.55607 | $9,336.42 |
9,000 | $1.53411 | $13,806.99 |
15,000 | $1.50979 | $22,646.85 |
21,000 | $1.49558 | $31,407.18 |
30,000 | $1.48190 | $44,457.00 |