SPX2954S-L-3-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 11,731
Unit Price: $4.60000
Datasheet

Similar


Texas Instruments
In Stock: 6,802
Unit Price: $12.09000
Datasheet

Similar


Texas Instruments
In Stock: 4,889
Unit Price: $7.56000
Datasheet

Similar


onsemi
In Stock: 3,818
Unit Price: $4.60000
Datasheet

Similar


Texas Instruments
In Stock: 1,438
Unit Price: $12.09000
Datasheet

Similar


Texas Instruments
In Stock: 22,705
Unit Price: $6.49000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.44000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2954S-L-3-3

DigiKey Part Number
SPX2954S-L-3-3-ND
Manufacturer
Manufacturer Product Number
SPX2954S-L-3-3
Description
IC REG LINEAR 3.3V 250MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SPX2954S-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types