SPX2954M3-L-5-0/TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,315
Unit Price: $59.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,346
Unit Price: $59.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,425
Unit Price: $70.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,409
Unit Price: $70.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: $77.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,048
Unit Price: $77.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,276
Unit Price: $86.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,139
Unit Price: $86.41000
Datasheet

Similar


Microchip Technology
In Stock: 11,488
Unit Price: $7.81000
Datasheet

Similar


Microchip Technology
In Stock: 1,211
Unit Price: $18.99000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2954M3-L-5-0/TR

DigiKey Part Number
SPX2954M3-L-5-0/TR-ND - Tape & Reel (TR)
1016-SPX2954M3-L-5-0/TRCT-ND - Cut Tape (CT)
1016-SPX2954M3-L-5-0/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX2954M3-L-5-0/TR
Description
IC REG LINEAR 5V 250MA SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2954M3-L-5-0/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
14 mA
Part Status
Active
Control Features
Enable, Power On Reset
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.5V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1121CST-5#PBFAnalog Devices Inc.4,315505-LT1121CST-5#PBF-ND$59.36000Similar
LT1121CST-5#TRAnalog Devices Inc.0LT1121CST-5#TR-ND$0.00000Similar
LT1121CST-5#TRPBFAnalog Devices Inc.3,346LT1121CST-5#TRPBFCT-ND$59.36000Similar
LT1121IST-5#PBFAnalog Devices Inc.6,425LT1121IST-5#PBF-ND$70.29000Similar
LT1121IST-5#TRAnalog Devices Inc.0LT1121IST-5#TR-ND$0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.31767$13,294.17
Manufacturers Standard Package