


SPX1587AT-L/TR | |
---|---|
DigiKey Part Number | SPX1587AT-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX1587AT-L/TR |
Description | IC REG LINEAR POS ADJ 3A TO263-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1587AT-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.38152 | $4,690.76 |
1,000 | $9.08969 | $9,089.69 |
1,500 | $8.94352 | $13,415.28 |
2,500 | $8.78157 | $21,953.92 |
3,500 | $8.68685 | $30,403.97 |
5,000 | $8.59582 | $42,979.10 |