TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX1585AT-L/MTR

DigiKey Part Number
SPX1585AT-L/MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX1585AT-L/MTR
Description
IC REG LINEAR POS ADJ 5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-3
EDA/CAD Models
SPX1585AT-L/MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-45°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types