
SP809EK-L-2-3/TR | |
---|---|
DigiKey Part Number | 1016-1597-2-ND - Tape & Reel (TR) 1016-1597-1-ND - Cut Tape (CT) 1016-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP809EK-L-2-3/TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP809EK-L-2-3/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.43929 | $3,598.22 |
5,000 | $1.39728 | $6,986.40 |
7,500 | $1.37625 | $10,321.88 |
12,500 | $1.35294 | $16,911.75 |
17,500 | $1.33933 | $23,438.27 |
25,000 | $1.32623 | $33,155.75 |
62,500 | $1.29802 | $81,126.25 |