10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP7685ER-L/TR

DigiKey Part Number
1016-1844-2-ND - Tape & Reel (TR)
1016-1844-1-ND - Cut Tape (CT)
1016-1844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP7685ER-L/TR
Description
IC LED DRVR RGLTR PWM 1.2A 10DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 1.2A (Flash) 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SP7685ER-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.2A (Flash)
Frequency
2.4MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types