
SP7652ER-L/TR | |
---|---|
DigiKey Part Number | 1016-1843-2-ND - Tape & Reel (TR) 1016-1843-1-ND - Cut Tape (CT) 1016-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP7652ER-L/TR |
Description | IC REG BUCK ADJ 6A 26DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 26-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SP7652ER-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 27V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-DFN (7x4) | |
Base Product Number |