
SP706EN-L/TR | |
---|---|
DigiKey Part Number | 1016-1837-2-ND - Tape & Reel (TR) 1016-1837-1-ND - Cut Tape (CT) 1016-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP706EN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP706EN-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.00000 | $50.00 |
25 | $4.50600 | $112.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.27133 | $8,178.32 |
5,000 | $3.18871 | $15,943.55 |
7,500 | $3.14735 | $23,605.12 |
12,500 | $3.10150 | $38,768.75 |
17,500 | $3.07472 | $53,807.60 |
25,000 | $3.04897 | $76,224.25 |