8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP705EN-L/TR

DigiKey Part Number
1016-1836-2-ND - Tape & Reel (TR)
1016-1836-1-ND - Cut Tape (CT)
1016-1836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP705EN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP705EN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,618
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 5/12/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$4.51600$45.16
25$4.05960$101.49
100$3.55700$355.70
250$3.31824$829.56
500$3.17420$1,587.10
1,000$3.05564$3,055.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.93044$7,326.10
5,000$2.85500$14,275.00
7,500$2.81722$21,129.15
12,500$2.77534$34,691.75
17,500$2.75087$48,140.22
25,000$2.72735$68,183.75
Manufacturers Standard Package